Stackpole Electronics RPC2010JT10R0-HP

Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC2010JT10R0-HP.

IHS

Datasheet12 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.145
$ 0.163
Stock
0
440,797
Authorized Distributors
4
6
Resistance
10 Ω
10 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Stackpole Electronics RPC2010JT10R0-HP provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 400V, 5% +/-Tol, Surface Mount, 2010
RES, PULSE, 2010, 10 ohm, 5%, 1W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)