Stackpole Electronics RNF14FBD147K

Fixed Resistor, Metal Film, 0.25W, 147000ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.033
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FBD147K.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.033
$ 0.07
Stock
0
15,010
Authorized Distributors
3
6
Resistance
147 kΩ
147 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRNF14FTD150K
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD137K
Fixed Resistor, Metal Film, 0.125W, 137000ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F150K
150 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Yageo GroupMF0207FTE52-150K
Fixed Resistor, Metal Film, 0.6W, 150000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC140K
Fixed Resistor, Metal Film, 0.25W, 140000ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F150K
150 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of Stackpole Electronics RNF14FBD147K provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 147000ohm, 250V, 1% +/-Tol, Through Hole Mount
RES, MF, 1/4W, 147 Kohm, 1%, 100 ppm
RES 147K OHM 1% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)