Stackpole Electronics RNF14FBC30K1

Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FBC30K1.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.033
$ 0.07
Stock
0
30,010
Authorized Distributors
4
6
Resistance
30.1 kΩ
30.1 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityLR1F33K
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 33kOhm 0.6W
TE Connectivity / AMP1622407-2
Fixed Resistor, Thin Film, 0.6W, 27400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-33K
Fixed Resistor, Metal Film, 0.6W, 33000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-30K
Fixed Resistor, Metal Film, 0.6W, 30000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-31K6
Fixed Resistor, Metal Film, 0.6W, 31600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC29K4
Fixed Resistor, Metal Film, 0.25W, 29400ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RNF14FBC30K1 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Metal Film 30.1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bulk
RES, MF, 1/4W, 30.1 Kohm, 1%, 50 ppm
RES 30.1K OHM 1% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)