Stackpole Electronics RNF12BBE499R

Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 0.1% +/-Tol, Through Hole Mount
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF12BBE499R.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.303
$ 0.328
Stock
0
24,871
Authorized Distributors
3
6
Resistance
499 Ω
499 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
0.1 %
0.1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12BTE499R
Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 523ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 499ohm, 350V, 0.1% +/-Tol, Through Hole Mount
TE ConnectivityYR1B475RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 475OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP3-1676914-5
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B464RCC

Descriptions

Descriptions of Stackpole Electronics RNF12BBE499R provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 0.1% +/-Tol, Through Hole Mount
RES, MF, 1/2W, 499 ohm, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)