Stackpole Electronics RNCF1206BTE150K

Thin Film Chip Resistor, SMD, 150kΩ ±0.1% 333mW ±25ppm/°C 1206 3.05mm × 1.55mm × 650μm
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1206BTE150K.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-86.99%

CAD Models

Download Stackpole Electronics RNCF1206BTE150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.133
Stock
4,113
233,675
Authorized Distributors
6
6
Resistance
150 kΩ
150 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
330 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Stackpole Electronics RNCF1206BTE150K provided by its distributors.

Thin Film Chip Resistor, SMD, 150kΩ ±0.1% 333mW ±25ppm/°C 1206 3.05mm × 1.55mm × 650μm
Res Thin Film 1206 150K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 1206 150K Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.33W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RNCF Series 1206 0.25 W 150 kO ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor
RES PREC, 1206, 150 Kohm, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)