Stackpole Electronics RNCF0603BTE71K5

Res Thin Film 0603 71.5K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Paper T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603BTE71K5.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-44.56%

CAD Models

Download Stackpole Electronics RNCF0603BTE71K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.073
Stock
9,570
5,000
Authorized Distributors
6
6
Resistance
71.5 kΩ
71.5 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
166 mW
166 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics RNCF0603BTE71K5 provided by its distributors.

Res Thin Film 0603 71.5K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 71500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RNCF FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 71.5kOhm 0.1W 1/10W
RNCF Series 0603 0.063W 71.5kO ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor
RES SMD 71.5K OHM 0.1% 1/6W 0603
71.5kΩ ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.55mm × 800μm × 550μm
RES PREC, 0603, 71.5 Kohm, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)