Stackpole Electronics RNCF0402DTE2K00

Res Thin Film 0402 2K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402DTE2K00.

IHS

Datasheet10 pages2 years ago

Future Electronics

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+124%

CAD Models

Download Stackpole Electronics RNCF0402DTE2K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.045
Stock
117,974
492,772
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERA-2AED202X
Res Thin Film 0402 2K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE072KL
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-072KL
Thick Film Resistors – SMD; YAGEO; RC0402DR-072KL; 2 kOhm; 0402; 0.5 %; Thick Film
2kΩ ±0.5% 100mW ±100ppm/°C Chip Resistor 0402 SMD 1mm × 500μm × 400μm
Yageo GroupRT0402DRE072K2L
Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD1801X
Res Thick Film 0402 1.8K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Stackpole Electronics RNCF0402DTE2K00 provided by its distributors.

Res Thin Film 0402 2K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0402 2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 2kΩ ±0.5% 100mW ±25ppm/°C 0402, SMD, 1mm × 500μm × 350μm
RES SMD 2K OHM 0.5% 1/10W 0402

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)