Stackpole Electronics RN1/4T1681K1%R

Fixed Resistor, Metal Film, 0.25W, 681000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for RN1/4T1681K1%R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RN1/4T1681K1%R.

IHS

Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
0
41,778
41,778
Authorized Distributors
0
6
6
Resistance
681 kΩ
681 kΩ
681 kΩ
Mount
-
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2002-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics RN1/4T1681K1%R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 681000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)