Stackpole Electronics RMCF2512JT300R

Res Thick Film 2512 300 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT300R.

IHS

Datasheet13 pages3 years ago

Master Electronics

Stackpole Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+489%

CAD Models

Download Stackpole Electronics RMCF2512JT300R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.178
$ 0.178
Stock
863,536
219,438
219,438
Authorized Distributors
6
6
6
Resistance
300 Ω
300 Ω
300 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512JK-07300RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 300Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07270RL
RC Series 2512 1 W 270 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC2512JK-07330RL
Res Thick Film 2512 330 Ohm 5% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TYJ301U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 300ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity3520270RJT
Res Thick Film 2512 270 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
TE Connectivity3-1622820-8
Res Thick Film 2512 330 Ohm 5% 1W ±200ppm/°C Molded SMD T/R

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT300R provided by its distributors.

Res Thick Film 2512 300 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
RMCF Series 2512 1 W 300 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 300Ω ±5% 1W ±200ppm/°C 2512 SMD 6.3mm × 3.2mm × 700μm
RESISTOR, 2512, 300 ohm, 5%, 1W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)