What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RMCF2512FT49K9

Res Thick Film 2512 49.9K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512FT49K9.

IHS

Datasheet13 pages3 years ago

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-2.69%

CAD Models

Download Stackpole Electronics RMCF2512FT49K9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.074
$ 0.074
Stock
185,565
81,254
81,254
Authorized Distributors
6
6
6
Resistance
49.9 kΩ
49.9 kΩ
49.9 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 49900ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0749K9L
Res Thick Film 2512 49.9K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2512FK-0747KL
47kΩ ±1% 1W ±100ppm/°C 2512 SMD Chip Resistor 6.35mm × 3.1mm × 650μm
Fixed Resistor, Metal Glaze/Thick Film, 1W, 51100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 47.5K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 48.7K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RMCF2512FT49K9 provided by its distributors.

Res Thick Film 2512 49.9K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 49.9kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR, 2512, 49.9 Kohm, 1%, 1W - Thick film - General Purpose
49.9KΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*700μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)