Stackpole Electronics RMCF2512FT30K0

Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512FT30K0.

IHS

Datasheet13 pages3 years ago

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
+172%

CAD Models

Download Stackpole Electronics RMCF2512FT30K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.072
$ 0.072
Stock
329,689
120,477
120,477
Authorized Distributors
6
6
6
Resistance
30 kΩ
30 kΩ
30 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2512FK-0730KL
Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 30.1K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0733KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 33kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-0727KL
1W Thick Film Resistors ±100ppm/℃ ±1% 27kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ303U
Res Thick Film 2512 30K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 30K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RMCF2512FT30K0 provided by its distributors.

Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 30kΩ, ±1%, 1W, ±100ppm/°C, 2512, SMD, 6.3mm × 3.2mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES, 2512, 30 Kohm, 1%, 1W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)