Stackpole Electronics RMCF2010JT10R0

Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Plastic T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2010JT10R0.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-43.20%

CAD Models

Download Stackpole Electronics RMCF2010JT10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.062
$ 0.062
Stock
133,140
2,141,913
2,141,913
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-12ZYJ100U
Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-0710RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 2010 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor SMD 2010 10 Ohm 5% 0.75W(3/4W) 200ppm/C
PanasonicERJ-12ZYJ110U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 9.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC2010JK-0710RL
Res Thick Film 2010 10 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RMCF2010JT10R0 provided by its distributors.

Res Thick Film 2010 10 Ohm 5% 3/4W ±200ppm/°C Molded SMD Plastic T/R
RES 10 OHM 5% 3/4W 2010 / 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Res Thkflm 2010 10 Ohm 5% 3/4W 200Ppm/ C Smd Rohs Compliant: Yes
RMCF Series 2010 0.75 W 10 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, 2010, 10 ohm, 5%, 0.75W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Resistor, 10Ω ±5%, 750mW, ±200ppm/°C, 2010, SMD, 5mm × 2.5mm × 700μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCF2010JT10R0.