Stackpole Electronics RMCF1210JT360K

Res Thick Film 1210 360K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF1210JT360K.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Stackpole Electronics RMCF1210JT360K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.043
$ 0.043
Stock
69,100
22,570
22,570
Authorized Distributors
6
1
1
Resistance
360 kΩ
360 kΩ
360 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-14YJ364U
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 360000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ334U
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 330000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ394U
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210JR-07360KL
500mW Thick Film Resistors ±100ppm/℃ ±5% 360kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-07390KL
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210JR-07330KL
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Stackpole Electronics RMCF1210JT360K provided by its distributors.

Res Thick Film 1210 360K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 360K Ohm 5% 1/3W ±200ppm/°C Molded SMD Plastic T/R
Chip Resistor, 360kΩ ±5%, 500mW, ±200ppm/°C, 1210, SMD, 3.2mm × 2.5mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 5W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RESISTOR, 1210, 360 Kohm, 5%, 0.33W - Thick film - General Purpose

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)