Stackpole Electronics RMCF1210FT130R

Res Thick Film 1210 130 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF1210FT130R.

IHS

Datasheet13 pages3 years ago

Master Electronics

Upverter

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-57.87%

CAD Models

Download Stackpole Electronics RMCF1210FT130R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.04
$ 0.04
Stock
5,640,504
56,067
56,067
Authorized Distributors
6
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-14NF1300U
Res Thick Film 1210 130 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1210FR-07130RL
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-07130RL
Chip Resistor 130Ω ±1% 500mW ±100ppm/°C 1210 SMD 3.1mm × 2.6mm × 650μm
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJP14F1300U
Res Thick Film 1210 130 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 130 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RMCF1210FT130R provided by its distributors.

Res Thick Film 1210 130 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 130 Ohm 1% 0.33W ±100ppm/°C Molded SMD Plastic T/R
RMCF Series 1210 0.5 W 130 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor, 130Ω ±1%, 500mW, ±100ppm/°C, 1210, SMD, 3.2mm × 2.5mm × 700μm
RESISTOR, 1210, 130 ohm, 1%, 0.5W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)