Stackpole Electronics RMCF1206FT2R87

Res Thick Film 1206 2.87 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF1206FT2R87.

IHS

Datasheet13 pages3 years ago

Upverter

Future Electronics

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Stackpole Electronics RMCF1206FT2R87 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.034
$ 0.034
Stock
17,318
145,004
145,004
Authorized Distributors
6
6
6
Resistance
2.87 Ω
2.87 Ω
2.87 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-073R09L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.09Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3.01 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.94 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor, 2.7Ω ±1%, 250mW, ±250ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
Chip Resistor 3Ω ±1% 250mW ±250ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm
Chip Resistor, 2.8Ω ±1% 250mW ±200ppm/°C, 1206 SMD, 3.2mm × 1.6mm × 700μm

Descriptions

Descriptions of Stackpole Electronics RMCF1206FT2R87 provided by its distributors.

Res Thick Film 1206 2.87 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 2.87Ω ±1%, 250mW, ±200ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
1206 2.87 Ohms 1% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, 1206, 2.87 ohm, 1%, 0.25W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)