Stackpole Electronics RMCF0402FT4R02

Res Thick Film 0402 4.02 Ohm 1% 0.063W ±200ppm/°C Molded SMD Paper T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0402FT4R02.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Inventory History

3 month trend:
-58.54%

CAD Models

Download Stackpole Electronics RMCF0402FT4R02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
Stock
1,546,285
73,701
Authorized Distributors
6
6
Resistance
4.02 Ω
4.02 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402FR-074R02L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 4.02Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-074R3L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 4.3Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-073R9L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 3.9Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 4.02 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 3.9 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 4.3 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RMCF0402FT4R02 provided by its distributors.

Res Thick Film 0402 4.02 Ohm 1% 0.063W ±200ppm/°C Molded SMD Paper T/R
Chip Resistor 4.02Ω ±1% 62.5mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
RES, 0402, 4.02 ohm, 1%, 0.0625W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCF0402FT4R02.