Stackpole Electronics RMCF0402FT2R20

Res Thick Film 0402 2.2 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0402FT2R20.

IHS

Datasheet13 pages3 years ago

Future Electronics

Master Electronics

Stackpole Electronics

Inventory History

3 month trend:
-59.28%

CAD Models

Download Stackpole Electronics RMCF0402FT2R20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
Stock
190,361
1,229,120
Authorized Distributors
6
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-072R2L
Res Thick Film 0402 2.2 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402FR-072RL
Res Thick Film 0402 2 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R / RES SMD 2 OHM 1% 1/16W 0402
Yageo GroupRC0402FR-072R4L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 2 Ohms 1% 200PPM Thick Film Surface Mount Chip Resistor
Res Thick Film 0402 2.4 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RMCF0402FT2R20 provided by its distributors.

Res Thick Film 0402 2.2 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor, 2.2Ω ±1% 62.5mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
RESISTOR, 0402, 2.2 ohm, 1%, 0.0625W - Thick film - General Purpose
RMCF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 2.2Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES, 0402, 2.2 ohm, 1%, 0.0625W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)