Stackpole Electronics RMCF0402FT107K

Res Thick Film 0402 107K Ohm 1% 0.063W ±100ppm/°C Molded SMD Paper T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0402FT107K.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Inventory History

3 month trend:
-7.91%

CAD Models

Download Stackpole Electronics RMCF0402FT107K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
1,458,953
819,480
819,480
Authorized Distributors
6
6
6
Resistance
107 kΩ
107 kΩ
107 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07107KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 107kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 107K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07107KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 107kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0797K6L
Res Thick Film 0402 97.6K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Chip Resistor, 97.6kΩ ±1%, 62.5mW, ±100ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Chip Resistor, 102kΩ ±1%, 62.5mW, ±100ppm/°C, 0402, SMD, 1mm × 500μm × 400μm

Descriptions

Descriptions of Stackpole Electronics RMCF0402FT107K provided by its distributors.

Res Thick Film 0402 107K Ohm 1% 0.063W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 107K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 107kΩ ±1% 62.5mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RMCF Series 0402 0.063 W 107 kO ±1% ±100 ppm/°C Thick Film Chip Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)