
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | RAVF164DJT2K20 | 0 | 5K | 7h | ||||||||
| PUI | RAVF164DJT2K20 | 0 | 5h | |||||||||
| Onlinecomponents.com | RAVF164DJT2K20 | 0 | 5K | Bulk | ||||||||
| Avnet | RAVF164DJT2K20 | 0 | 5K | 13h | ||||||||
| Master Electronics | RAVF164DJT2K20 | 0 | 5K |
Download datasheets and manufacturer documentation for Stackpole Electronics RAVF164DJT2K20.
Download Stackpole Electronics RAVF164DJT2K20 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Stackpole Electronics RAVF164DJT2K20 provided by its distributors.
Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Stackpole Electronics RAVF164DJT2K20.