Stackpole Electronics RAVF104DJT100K

Res Thick Film Array 100K Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RAVF104DJT100K.

IHS

Datasheet6 pages3 years ago

Future Electronics

Stackpole Electronics

Inventory History

3 month trend:
-3.45%

CAD Models

Download Stackpole Electronics RAVF104DJT100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.015
$ 0.015
Stock
163,184
11,817,933
11,817,933
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
0402
0402
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupTC124-JR-07100KL
Res Thick Film Array 100K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD Automotive T/R
PanasonicEXB-38V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V104JX
Res Thick Film Array 0804 100K Ohm 5% Ý200ppm/ÝC ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
CTS Components741X083104JP
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
Res Thick Film NET 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Descriptions

Descriptions of Stackpole Electronics RAVF104DJT100K provided by its distributors.

Res Thick Film Array 100K Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
RES ARRAY, 100 Kohm, 5%, 0402x4, CONVEX
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Chip Resistor, 100kΩ ±5% ±200ppm/°C 62.5mW 0804 SMD 2mm × 1mm × 500μm
Res ARRAYS x4 ISOLATED 5% 100KOhm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)