Stackpole Electronics PRNF14FTD12K7

Fixed Resistor, Metal Film, 0.25W, 12700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PRNF14FTD12K7.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages4 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.019
$ 0.019
Stock
11,921
75,606
75,606
Authorized Distributors
3
6
6
Resistance
12.7 kΩ
12.7 kΩ
12.7 kΩ
Mount
-
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics PRNF14FTD12K7 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 12700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 12.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL T/R
Axial Radial Bend RNF 0.093Diax0.250L 2.35mmx6.35mm 0.25W 1/4W 12.7kOhm ±100ppm/C
RES, MF, 1/4W, 12.7 Kohm, 1%, 100 ppm
Resistor 12.7kΩ ±1% 250mW ±100ppm/°C TH 6.35mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)