Stackpole Electronics LWW1008JT153

Inductor Chip Wirewound 15000nH 5% 2.52MHz 15Q-Factor Ceramic 120mA 1008 Embossed T/R
$ 0.086
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWW1008JT153.

IHS

Datasheet12 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.086
$ 0.277
Stock
0
18,767
Authorized Distributors
3
6
Inductance
15 µH
15 µH
Tolerance
5 %
5 %
Current Rating
-
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11.5 Ω
11.5 Ω
Q Factor
15
15
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics LWW1008JT153 provided by its distributors.

Inductor Chip Wirewound 15000nH 5% 2.52MHz 15Q-Factor Ceramic 120mA 1008 Embossed T/R
General Purpose Inductor, 15uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 15UH 120MA 11.5 OHM
1008, 5%, 153 Inductance (nH)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)