What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics HVCB2512FDC10M0

Fixed Resistor, Metal Glaze/thick Film, 2W, 1e+07ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB2512FDC10M0.

IHS

Datasheet5 pages2 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 4.77
$ 1.571
Stock
1,500
12,214
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
-
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Stackpole Electronics HVCB2512FDC10M0 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 1e+07ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
High Voltage Thick Film Chip Resistor
RES, HV, 2512, 10 Mohm, 1%, 50 ppm, 2W
RES 10M OHM 1% 2W 2512

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)