Stackpole Electronics HVCB1206BKE100M

100MΩ ±0.1% 333mW ±25ppm/°C 1206 SMD Thin Film Chip Resistor, 3.18mm × 1.6mm × 760μm
$ 6.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB1206BKE100M.

IHS

Datasheet5 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+25.17%

CAD Models

Download Stackpole Electronics HVCB1206BKE100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.861
$ 6.81
Stock
48,591
35,514
Authorized Distributors
6
6
Resistance
100 MΩ
100 MΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
330 mW
330 mW
Composition
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Stackpole Electronics HVCB1206BKE100M provided by its distributors.

100MΩ ±0.1% 333mW ±25ppm/°C 1206 SMD Thin Film Chip Resistor, 3.18mm × 1.6mm × 760μm
Res Thick Film 1206 100M Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD T/R
HVC 1206 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 100MOhms 0.333W 1/3W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1e+08ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES, HV, 1206, 100 Mohm, 0.1%, 25 ppm, 0.33W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)