What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics CSRF1206FT5L00

Res Mtlfoil 1206 0.005 Ohm 1% 1/2W 100Ppm Mld Smd Rohs Compliant: Yes
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSRF1206FT5L00.

IHS

Datasheet10 pages3 years ago

Master Electronics

Upverter

Stackpole Electronics

Factory Futures

Inventory History

3 month trend:
-86.67%

CAD Models

Download Stackpole Electronics CSRF1206FT5L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Plate 1206 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1W Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Plate 1206 0.005 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics CSRF1206FT5L00 provided by its distributors.

Res Mtlfoil 1206 0.005 Ohm 1% 1/2W 100Ppm Mld Smd Rohs Compliant: Yes
Res Metal Foil 1206 0.005 Ohm 1% 0.5W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Foil, 0.5W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
CSRF Series 1206 1 W 0.005 O ±1% ±100ppm/°C Thick Film Current Sensing Resistor
1206 (3216Metric) FIXED RESISTOR CSRF 0.122Lx0.061W 3.10mmx1.55mm 1W 5mOhm ±100ppm/C
RES CS, 1206, 0.005 ohm, 1%, 1W
5m¦¸ ¡À1% 1W ¡À100ppm/¡æ 1206 SMD mount 3.1mm*1.55mm*850¦Ìm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSRF1206FT5L00.