Stackpole Electronics CFM14JT1M80

Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CFM14JT1M80.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-1.04%

CAD Models

Download Stackpole Electronics CFM14JT1M80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.012
Stock
56,045
13,381
Authorized Distributors
6
4
Resistance
1.8 MΩ
1.8 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-1500 ppm/°C
-1500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsCF18JT1M80
Res Carbon Film 1.8M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JA1M80
Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCF14JT1M80
Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityCFR25J1M8
Res Carbon Film 1.8M Ohm 5% 0.33W(1/3W) -1500ppm/C to 0ppm/C Epoxy Resin AXL Ammo
TE ConnectivityCFR25J1M8
Res Carbon Film 1.8M Ohm 5% 0.33W(1/3W) -1500ppm/C to 0ppm/C Epoxy Resin AXL Ammo

Descriptions

Descriptions of Stackpole Electronics CFM14JT1M80 provided by its distributors.

Res Carbon Film 1.8M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 1.8e+06ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, 1/4W, 1.8 Mohm, 5% - Carbon Film - Mini
1.8MΩ ±5% 250mW -1500ppm/°C~0ppm/°C Resistor TH D1.7×L3.3mm 3.3mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)