Stackpole Electronics CF12JT39K0

Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 350V, 5% +/-Tol, -500, 0ppm/Cel, Through Hole Mount
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JT39K0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Arrow Electronics

Inventory History

3 month trend:
-8.04%

CAD Models

Download Stackpole Electronics CF12JT39K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
388,684
4,404
Authorized Distributors
6
4
Resistance
39 kΩ
39 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-500 ppm/°C
-500 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsCF18JT39K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 39kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT39K0
Res Carbon Film 39K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT36K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 36kOhm 0.25W 1/4W
TE ConnectivityLR0204F39K
Res, 39K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F39K
TE ConnectivityLR1F39K
Res, 39K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F39K
TE ConnectivityLR1F39K
Res, 39K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F39K

Descriptions

Descriptions of Stackpole Electronics CF12JT39K0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Res Carbon Film 39K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Axial FIXED RESISTOR CF 0.106Diax0.335L 2.70mmx8.50mm 0.5W 1/2W 39kOhm 0/ -500ppm/C
CF Series 0.5 W 39 kOhm ±5 % -500 to 0 ppm/°C Carbon Film Resistor
RESISTOR, CARBON FILM, 1/2W, 39 Kohm, 5% - Carbon Film - Standard

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)