Stackpole Electronics CF12JT1M20

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.2MOhm 0.5W 1/2W
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JT1M20.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Stackpole Electronics CF12JT1M20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.022
Stock
221,274
66,010
Authorized Distributors
6
6
Resistance
1.2 MΩ
1.2 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-1500 ppm/°C
0 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsCFM14JA1M20
Res Carbon Film 1.2M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCF18JT1M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.2MOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT1M20
Res Carbon Film 1.2M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR25J1M2
Through Hole Carbon Film Resistor, Cfr Series, 1.2 Mohm, 330 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes

Descriptions

Descriptions of Stackpole Electronics CF12JT1M20 provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.2MOhm 0.5W 1/2W
Res Carbon Film 1.2M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.5W, 1.2e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
Chip Resistor 1.2MΩ ±5% 500mW -1500ppm/°C~0ppm/°C TH 8.5mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)