Stackpole Electronics CF12JT100R

Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400, 0ppm/Cel, Through Hole Mount
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JT100R.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-3.39%

CAD Models

Download Stackpole Electronics CF12JT100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.026
Stock
569,293
4,448
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-400 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupCFR-50JR-52-100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-100R
CFR Series 0207 100 Ohm ±5% 0.25 W -350 to 500ppm/°C Axial Carbon Film Resistor
Stackpole ElectronicsCFM12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J100R
RES 100 OHM 5% 1/2W AXIAL / 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of Stackpole Electronics CF12JT100R provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR CF 0.106Diax0.335L 2.70mmx8.50mm 0.5W 1/2W 100Ohm 0/ -400ppm/C
CF Series Ø 2.7 x 8.5 mm 0.5 W 100 O ±5% 0/-400 ppm/°C Carbon Film Resistor
RESISTOR, CARBON FILM, 1/2W, 100 ohm, 5% - Carbon Film - Standard

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)