Stackpole Electronics CF12JB10M0

Fixed Resistor, Carbon Film, 0.5W, 1e+07ohm, 350V, 5% +/-Tol, -1500, 0ppm/Cel, Through Hole Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JB10M0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
0
141,573
141,573
Authorized Distributors
3
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-1500 ppm/°C
-1500 ppm/°C
-1500 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsCF18JT10M0
Res Carbon Film 10M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT10M0
Res Carbon Film 10M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsPCF14JT10M0
Res Carbon Film 10M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JT-52-10M
Res Carbon Film 10M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C AXL Tape and Box
TE ConnectivityCFR50J10M
Res Carbon Film 10M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C AXL Ammo
TE ConnectivityCFR50J10M
Res Carbon Film 10M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C AXL Ammo

Descriptions

Descriptions of Stackpole Electronics CF12JB10M0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 1e+07ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
RES, CF, 1/2W, 10 Mohm, 5%
RES 10M OHM 1/2W 5% AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)