What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics CF12JA270K

Res Carbon Film 270K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JA270K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.04
$ 0.016
Stock
10
141,466
Authorized Distributors
5
6
Resistance
270 kΩ
270 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-850 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Stackpole Electronics CF12JA270K provided by its distributors.

Res Carbon Film 270K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Carbon Film, 0.5W, 270000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, 1/2W, 270 Kohm, 5% - Carbon Film - Standard
RES, CF, 1/2W, 270 Kohm, 5%
RES 270K OHM 5% 1/2W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)