Stackpole Electronics CF12JA240R

Fixed Resistor, Carbon Film, 0.5W, 240ohm, 350V, 5% +/-Tol, -400, 0ppm/Cel, Through Hole Mount
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JA240R.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Stackpole Electronics CF12JA240R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
742
97,516
Authorized Distributors
3
6
Resistance
240 Ω
240 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-400 ppm/°C
-400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCFR25J240R
Res, 240R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J240R
Stackpole ElectronicsCF18JT240R
Fixed Resistor, Carbon Film, 0.125W, 240ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT240R
Fixed Resistor, Carbon Film, 0.25W, 240ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT240R
Fixed Resistor, Carbon Film, 0.5W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-240R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 240Ohm -350/ +500ppm/C
TE ConnectivityCFR25J240R
Res, 240R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J240R

Descriptions

Descriptions of Stackpole Electronics CF12JA240R provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Res Carbon Film 240 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal AXL Ammo Pack
Axial FIXED RESISTOR CF 0.106Diax0.335L 2.70mmx8.50mm 0.5W 1/2W 240Ohm 0/ -400ppm/C
240Ω ±5% 500mW -400ppm/°C~0ppm/°C TH, 8.5mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)