Stackpole Electronics CF12JA10R0

Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400, 0ppm/Cel, Through Hole Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JA10R0.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

CAD Models

Download Stackpole Electronics CF12JA10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.016
$ 0.016
Stock
8,504,362
10,759,276
10,759,276
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-400 ppm/°C
-400 ppm/°C
-400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Stackpole Electronics CF12JA10R0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Res Carbon Film 10 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal AXL Ammo Pack
CF Series 10 Ohm ± 5 % Tolerance Through Hole Carbon Film Resistor
RESISTOR, CARBON FILM, 1/2W, 10 ohm, 5% - Carbon Film - Standard

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)