Square D QOU325

Miniature Circuit Breaker, QO Series, 25A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 307.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU325.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermal Magnetic Circuit Breaker, 3 Pole(s), 32A, 480VAC, 96VDC, Din Rail
Circuit Breaker, Thermal Magnetic, 3P, 3; |Eaton Cutler Hammer FAZ-D30/3-NA
Circuit Breaker, 3-P, 30A/480V, C, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
Schneider Electric60132
CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 30A, 120 VAC, D-CURVE, BOX LUG
Carling TechnologiesMS1-B-14-630-3-1CB-A-C
Magnetic Circuit Breaker, 1 Pole(s), 30A, 50VDC, Panel Mount
Schneider Electric60115
CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 30A, 60VDC/120 VAC, C-CURVE, BOX LUG

Descriptions

Descriptions of Square D QOU325 provided by its distributors.

Miniature Circuit Breaker, QO Series, 25A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker, Miniature, 3-Pole, 25A, 240VAC, Mtg.Flush/Surface or DIN
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 25A; 240VAC; Lever; Box Lug Terminal; UL 489
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 25A; Product Range:QO Series; Current Rating:25A; No. of Poles:3 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD