Schneider Electric 60132

Circuit Breaker, Miniature, UL489, 1-POLE, 30A, 120 VAC, D-curve, Box Lug
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 60132.

RS (Formerly Allied Electronics)

Datasheet9 pages18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Related Parts

Schneider Electric60116
CIRCUIT BREAKER, MINIATURE, 35 A, 60 VDC/120 VAC, 1, MINIATURE, DIN RAIL MOUNT
Schneider Electric60133
CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 35A, 120 VAC, D-CURVE, BOX LUG
Circuit Breaker
Schneider Electric60114
CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 25A, 60VDC/120 VAC, C-CURVE, BOX LUG
SiemensBQ2B035
Miniature Circuit Breaker, BQ Series, 35A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
EatonGHB2030
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2030

Descriptions

Descriptions of Schneider Electric 60132 provided by its distributors.

CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 30A, 120 VAC, D-CURVE, BOX LUG
Schneider MINIATURE CIRCUIT BREAKER 120V 30A
Distribution Block; Power; 3Pole; 600V; 175A; 1-Main/6-Branch Terminals
MINIATURE CIRCUIT BREAKER 240V 30AMP
Schneider Electric Merlin Gerin C60 60132 - 60132
SQUARE D 60132 Mini Circuit Brkr, 30A, 1 Pole, D, 120/240V. More details: Miniature Circuit Breaker, Amps 30, Number of Poles 1, Curve Type D, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 4.21 In., Width 0.71 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL