Schneider Electric 60115

Circuit Breaker, Miniature, UL489, 1-POLE, 30A, 60VDC/120 VAC, C-curve, Box Lug
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 60115.

Newark

Datasheet2 pages9 years ago
Datasheet1 page26 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

SiemensBQ1B035
Circuit Breaker; Therm/Mag; 1-Pole; 35A; 120VAC; 10; 000A IR (BQ); DIN-Rail Mnt
Sensata / AirpaxR11-2-30.0A-34972-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 30A 125VAC 32VDC 1 POLE ROCKER
Sensata / AirpaxR11-2-25.0A-34972-2
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 25A 125VAC 32VDC 1 POLE ROCKER
SiemensBQ1B035H
Circuit Breaker; Therm/Mag; 1-Pole; 35A; 120VAC; 22; 000A IR (BQH); DIN-Rail Mnt
SiemensBQ1B030H
Circuit Breaker; Therm/Mag; 1-Pole; 30A; 120VAC; 22; 000A IR (BQH); DIN-Rail Mnt
SiemensBQ1B025
Circuit Breaker; Therm/Mag; 1-Pole; 25A; 120VAC; 10; 000A IR (BQ); DIN-Rail Mnt

Descriptions

Descriptions of Schneider Electric 60115 provided by its distributors.

CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 30A, 60VDC/120 VAC, C-CURVE, BOX LUG
Miniature Circuit Breaker , 30A, 1-Pole, 5kA@240VAC - 10kA@120VAC
Multi 9 - C60 Ul489 - Mcb - 1P - 30 A - C Curve - 120 V - 10 Ka - Tunnel Term
Thermal Magnetic Circuit Breaker; Voltage Rating, VDC:60V; Voltage Rating, VAC:120V; Current Rating:30A; No. of Poles:1; Tripping Characteristic:C; Current Rating:30A; Leaded Process Compatible:No; Mounting:DIN Rail ;RoHS Compliant: No
SQUARE D 60115 Mini Circuit Brkr, 30A, 1 Pole, C, 120/240V. More details: Miniature Circuit Breaker, Amps 30, Number of Poles 1, Curve Type C, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 3.19 In., Width 0.71 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL