Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D QOU230

Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 30 A, 120/240VAC, DIN Rail
$ 89.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU230.

IHS

Datasheet1 page0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.69%

Supply Chain

Country of OriginMexico
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Circuit Breaker, FAZ Series, 32A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Square DMG17428
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1078
Square DQOU235
Miniature Circuit Breaker, QO Series, 35A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Square DMG17427
Molded Case Circuit Breaker 30A Rohs Compliant: Yes

Descriptions

Descriptions of Square D QOU230 provided by its distributors.

Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 30 A, 120/240VAC, DIN Rail
Miniature Circuit Breaker, QO Series, 30A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 30A; Product Range:QO Series; Current Rating:30A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: Yes
Square D QOU230 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QOU230. Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 120/240 V AC, 30 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 2 Pole, 1 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 1.5 in W x 4.05 in H, Black. Additional Description: SQD -QOU230 MINIATURE CIRCUIT BREAKER 120/240V 30A. Catalog Description: Mini circuit breaker, QOU, 30A, 2 pole, 120/240VAC, 10kA..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • QOU230.