Descriptions of Square D QOB120 provided by its distributors.
Miniature Circuit Breaker, QO Series, 20A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 1-Pole; 20A; 120/240VAC; Lever; Screw Terminal; UL 489
CIRCUIT BREAKER BOLT-ON 1P 20A 120VAC/48VDC STD INTERRUPT VISI-TRIP INDIC.
Thermal Circuit Breaker, 1 Pole(s), 20A, 240VAC, 48VDC, Panel Mount
Circuit Breaker Miniature 1Pole 20A 120VAC/240VAC
Miniature Circuit Breaker,Toggle,1 Pole,
MINIATURE CIRCUIT BREAKER 120/24
CIRCUIT BREAKER, 1; Voltage Rating VAC:240V; Current Rating:20A; No. of Poles:1; Circuit Breaker Mounting:Bolt On; Actuator Style:Toggle; Series:QO; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D QOB120 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QOB120. Square D, QOB120, 1-Pole Miniature Circuit Breaker, Standard, 240 V AC/48 V DC, 20 A, 50/60 Hz Frequency, 10 kA Interrupt, QOB Frame, Thermal Magnetic Trip, 1 Pole, 1 ph, Pressure Plate Connection, 14 to 10 AWG, 14 to 8 AWG Wire, Bolted-On Mounting, 40 deg C, 3 in H x 0.75 in W x 2.91 in D Dimensions. Additional Description: SQD -QOB120 MINIATURE CIRCUIT BREAKER 120/240V 20A. Catalog Description: Mini circuit breaker, QO, 20A, 1 pole, 120/240VAC, 10kA, bolt on..