ABB Control S201-K20

Circuit Breaker, 1-P, 20A/277VAC, K, UL1077 Recognized, 6KAIC@277VAC, DIN Mount
$ 26.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-K20.

element14 APAC

Datasheet68 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Circuit Breaker
Carling TechnologiesCTB-B-B-15
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
ABB ControlS201-B20
Circuit Breaker, 1-P, 20A/277VAc, B, 6KAIC, UL1077 Recognized, DIN Mount
Carling TechnologiesMF1-B-34-615-1-BB6-B-C
Circuit Breaker Magnetic/Hydraulic Rocker 15A Snap-In Front Panel 1 Pole
Carling TechnologiesMB1-B-34-615-1-A27-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive
Square DQOB120
Miniature Circuit Breaker, QO Series, 20A, 1 Pole, 120/240V AC, 10kA at 120/240V AC

Descriptions

Descriptions of ABB Control S201-K20 provided by its distributors.

Circuit Breaker, 1-P, 20A/277VAC, K, UL1077 Recognized, 6KAIC@277VAC, DIN Mount
ABB S201-K20 Mini Circuit Breaker, UL 1077, 1-Poles, 20 Amps, 480Y/277 VAC, K-Trip Curve, 6 kA
ABB Circuit Breaker, Supplementary, K Curve, 1-Pole, 20A, 480Y/277 VAC, UL1077, DIN
Circuit Breaker, 1 Pole, 20A; Product Range:System Pro M Compact S200 Series; Current Rating:20A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201-K20

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201K20