Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D QO110

Miniature Circuit Breaker, QO Series, 10A, 1 Pole, 120/240V AC, 10kA at 120/240V AC

$ 17.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO110.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.15%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC
EatonKD1-10
Circuit Breaker Thermal Push Cur-Rtg 10A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of Square D QO110 provided by its distributors.

Miniature Circuit Breaker, QO Series, 10A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 1-Pole; 10A; 120/240VAC; Lever; Screw Terminal; UL 489
Thermal Magnetic Breaker 10 A 1P -
Circuit Breaker 1Pole 10A 120VAC/240VAC
1 Pole(s), 10A, 240VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 10A; Product Range:QO Series; Current Rating:10A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Plug On; Voltage AC:240V RoHS Compliant: No
Square D QO110 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QO110. Square D QO Miniature Circuit Breaker, Standard, 120/240 V AC, 10 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 1 Pole, 1 ph, Pressure Plate, 14 to 8 AWG Wire, Plug-In Mount, 40 deg C, 2.91 in L x 0.75 in W x 3 in H. Additional Description: SQD -QO110 MINIATURE CIRCUIT BREAKER 120/240V 10A. Catalog Description: Mini circuit breaker, QO, 10A, 1 pole, 120/240VAC, 10kA, plug in..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD