Square D JDL26225

Circuit Breaker, Molded Case, J-Frame, 2-Pole 225A, 600VAC/250VDC, Line/Load: Lug
$ 2,197.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D JDL26225.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Square DJDL26250
Circuit Breaker, Molded Case, J-Frame, 2-Pole 250A, 600VAC/250VDC, Line/Load:Lug
Square DJDL26200
Circuit Breaker, Molded Case, J-Frame, 2-Pole 200A, 600VAC/250VDC, Line/Load:Lug
Square DJDL26175
Circuit Breaker, Molded Case, J-Frame, 2-Pole 175A, 600VAC/250VDC, Line/Load:Lug
ABB ControlT4N250TW
Circuit Breaker, 3-P, 250A/600VAC, 25KAIC@480VAC, Thermal-Mag Trip, Less Terminal Lugs
ABB ControlT4N250BW
Molded Case Circuit Breaker, 600 VAC, 250 A, 25 kA Interrupt, 3 Poles, Electronic Trip.
ABB ControlT4N250CW
ABB, T4N250CW Tmax Breaker, 250A, 3P, 600VAC, 25kA

Descriptions

Descriptions of Square D JDL26225 provided by its distributors.

Circuit Breaker, Molded Case, J-Frame, 2-Pole 225A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT J Series, 225A, 2 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 2P 225A THERMAL MAGNETIC POWERPACT J-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 225A; Product Range:PowerPact Series; Current Rating:225A; No. of Poles:2 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD