Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D JDL26175

Circuit Breaker, Molded Case, J-Frame, 2-Pole 175A, 600VAC/250VDC, Line/Load: Lug
$ 2,175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D JDL26175.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginUSA
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Square DJDL26200
Circuit Breaker, Molded Case, J-Frame, 2-Pole 200A, 600VAC/250VDC, Line/Load:Lug
Square DJDL26225
Circuit Breaker, Molded Case, J-Frame, 2-Pole 225A, 600VAC/250VDC, Line/Load:Lug
Square DHDL26150
Circuit Breaker, Molded Case, H-Frame, 2-Pole 150A, 600VAC/250VDC, Line/Load:Lug
Circuit Breaker Thermal Magnetic 3Pole 200A 415VAC/480VAC
MOLDED CASE CIRCUIT BREAKERS 3 POLE 150A THERMAL MAGNETIC JG FRAME G SERIES
Eaton / Cutler HammerHMCP150T4C
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC

Descriptions

Descriptions of Square D JDL26175 provided by its distributors.

Circuit Breaker, Molded Case, J-Frame, 2-Pole 175A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT J Series, 175A, 2 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 2P 175A THERMAL MAGNETIC POWERPACT J-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 175A; Product Range:PowerPact Series; Current Rating:175A; No. of Poles:2 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD