Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D HDL36060

Circuit Breaker, Molded Case, H-Frame, 3-Pole 60A, 600VAC/250VDC, Line/Load: Lug
$ 1,013.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL36060.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.19%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-02-09

Related Parts

EatonEHD3070
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 70A
Square DHDL36070
Circuit Breaker, Molded Case, H-Frame, 3-Pole 70A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3060
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 60A
Square DHDL36050
Circuit Breaker, Molded Case, H-Frame, 3-Pole 50A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3050
MOLDED CASE CIRCUIT BREAKERS 3 POLE 50A THERMAL MAGNETIC F FRAME C SERIES
Square DHDL36045
Circuit Breaker, Molded Case, H-Frame, 3-Pole 45A, 600VAC/250VDC, Line/Load:Lug

Descriptions

Descriptions of Square D HDL36060 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 3-Pole 60A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 60A, 3 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 3P 60A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 60A; Product Range:PowerPact Series; Current Rating:60A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HDL36060 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HDL36060. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HDA, 600 V AC/250 V DC, 60 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 800 A Hold, 1450 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H. Additional Description: SQD -HDL36060 MOLDED CASE CIRCUIT BREAKER 600V 60A. Catalog Description: Circuit breaker, PowerPacT H, 60A, 3 pole, 600VAC, 14kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD