Square D HDL26070

Circuit Breaker, Molded Case, H-Frame, 2-Pole 70A, 600VAC/250VDC, Line/Load: Lug
$ 1,062.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL26070.

IHS

Datasheet2 pages7 years ago

Newark

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Square DHDL26080
Circuit Breaker, Molded Case, H-Frame, 2-Pole 80A, 600VAC/250VDC, Line/Load:Lug
Square DHDL26090
Circuit Breaker, Molded Case, H-Frame, 2-Pole 90A, 600VAC/250VDC, Line/Load:Lug
EatonGHB2050
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2050
EatonGHB2060
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2060
Square DHDL26050
Circuit Breaker, Molded Case, H-Frame, 2-Pole 50A, 600VAC/250VDC, Line/Load:Lug
Eaton / Cutler HammerEHD2050
Circuit Breaker Thermal Magnetic 2Pole 50A 480VAC/250VDC

Descriptions

Descriptions of Square D HDL26070 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 2-Pole 70A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 70A, 2 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 2P 70A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
PowerPact H Circuit Breaker,ThermMagn,70A,2P,600V,14kA
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 70A; Product Range:PowerPact Series; Current Rating:70A; No. of Poles:2 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD