Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D HDL26050

Circuit Breaker, Molded Case, H-Frame, 2-Pole 50A, 600VAC/250VDC, Line/Load: Lug
$ 870
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL26050.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

EatonGHB2060
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2060
Square DHDL26060
Circuit Breaker, Molded Case, H-Frame, 2-Pole 60A, 600VAC/250VDC, Line/Load:Lug
EatonGHB2040
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2040
EatonGHB2050
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB2050
Square DHDL26040
Circuit Breaker, Molded Case, H-Frame, 2-Pole 40A, 600VAC/250VDC, Line/Load:Lug
Square DHDL26035
Circuit Breaker, Molded Case, H-Frame, 2-Pole 35A, 600VAC/250VDC, Line/Load:Lug

Descriptions

Descriptions of Square D HDL26050 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 2-Pole 50A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 50A, 2 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 2P 50A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
Powerpact H Circuit Breaker,Thermmagn,50A,2P,600V,14Ka
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 5; CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 50A; Product Range:PowerPact Series; Current Rating:50A; No. of Poles:2 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD