Spectrol 63S102

1 kOhm 3-8" Square Cermet Potentiometer Single Turn 2.54mm Pitch
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrol 63S102.

IHS

Datasheet2 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Spectrol 63S102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.004
Stock
302
2,782
Authorized Distributors
0
3
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2002-12-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Spectrol 63S102 provided by its distributors.

1 kOhm 3-8" Square Cermet Potentiometer Single Turn 2.54mm Pitch
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 3937
TRIMMER, 1K; Power Rating:500mW; Resistance, Track:1kohm; Tolerance, Resistance:± 10%; Series:63S; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:400V dc; Temperature ;RoHS Compliant: Yes
TRIMMER, 1K; Power Rating:500mW; Track Resistance:1kohm; Tolerance, Resistance:± 10%; Series:63S; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:400V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Horizontal; Termination Type:Radial Leaded; Approval Category:MIL-R-22097; Case Style:PCB Mount; External Length / Height:10.03mm; No. of Turns:1; Resistance:1kohm; Resistance, Contact Variation +:3%; Resistance, End:20ohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating, DC:400V; Voltage, Proof:1000V; Lead Cross-section Depth:0.81mm; Rotation Mechanical Angle:270°; Width, Lead Cross-section:0.25mm

Manufacturer Aliases

Spectrol has several brands around the world that distributors may use as alternate names. Spectrol may also be known as the following names:

  • SPEC
  • SPE
  • SPECTROL ELECTRONICS
  • SPECTRL
  • SPECT
  • SPECTL
  • SPECTROL VISHAY
  • SPECTROL ELECTRONICS CORP
  • VISHAY-SPECTROL
  • SPECTROL ELECT
  • SPECTRO
  • Spectrol Sfernice Vishay
  • Vishay-Spectrol Electronics
  • SPECTROL ELECT CORP
  • SPECTROL 15W
  • Spectrol/Vishay Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63S-102