What’s new: Find the right parts faster with our redesigned experience

Learn more

Space Age Electronics SSU-PAM-SD

RELAYS, CONTROL, SPDT, 32V, 7A, PANEL; Product Range: PAM Series; Contact Configuration: SPDT; Contact Current: 7A;...

$ 16.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Space Age Electronics SSU-PAM-SD.

Farnell

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+567%

Related Parts

Schneider Electric276XAXH-5D
276 Series 7 A SPDT 5 VDC PCB Mount Low Profile Power Relay
Schneider Electric276XAXH-12D
276 Series 7 A SPDT 12 VDC PCB Mount Low Profile Power Relay
TE Connectivity1-1393204-3
Power/Signal Relay, 1 Form C, Momentary, 48VDC (Coil), 1317mW (Coil), 7A (Contact), Panel Mount
TE Connectivity1-1393203-1
Electromechanical Relay 24VDC 1.28KOhm 12A SPDT (( 21.2mm 16.2mm 14.9mm)) THT Power Relay
Schneider Electric276XAXH-24D
276 Series 7 A SPDT 24 VDC PCB Mount Low Profile Power Relay
TE Connectivity2-1393223-5
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole

Descriptions

Descriptions of Space Age Electronics SSU-PAM-SD provided by its distributors.

RELAYS, CONTROL, SPDT, 32V, 7A,PANEL; Product Range: PAM Series; Contact Configuration: SPDT; Contact Current: 7A; Relay Mounting: Panel Mount; Contact Voltage VAC: 120V; Relay Terminals: Wire Leaded; Conta 08N1906
Relays, Control, Spdt, 32V, 7A,panel; Rango De Producto:Serie Pam; Tensiones De Bobinas:20Vdc A 32Vdc; Corriente De Contacto:7A; Tensión De Contacto Vac:-; Tensión De Contacto Vdc:-; Contacto, Configuración:Spdt; Contacto, Material:- |Space Age Electronics SSU-PAM-SD