What’s new: Find the right parts faster with our redesigned experience

Learn more

Space Age Electronics SSU-PAM-1

RELAY, MULTI VOLTAGE, SPDT, 120VAC, 10A; Product Range: PAM Series; Contact Configuration: SPDT; Contact Current:...
$ 18.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Space Age Electronics SSU-PAM-1.

Farnell

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+1278%

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay, PCB, Power, SPDT, LED Indicator, Plug-In Terminal, Non-Latching, VAC120, 10Amp
Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Bracket Mount
Phoenix Contact2903340
Relay, 1 Form C (NO/NC), 120 V (AC), 25 A, 250 V (DC), 250 V (AC), monostable, 2903340
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED

Descriptions

Descriptions of Space Age Electronics SSU-PAM-1 provided by its distributors.

RELAY, MULTI VOLTAGE, SPDT, 120VAC, 10A; Product Range: PAM Series; Contact Configuration: SPDT; Contact Current: 10A; Relay Mounting: Panel Mount; Contact Voltage VAC: 120V; Relay Terminals: Wire Leaded; C 08N1907
Relay, Multi Voltage, Spdt, 120Vac, 10A; Rango De Producto:Serie Pam; Tensiones De Bobinas:24Vac, 24Vdc, 120Vac; Corriente De Contacto:10A; Tensión De Contacto Vac:120V; Tensión De Contacto Vdc:24V; Contacto, Configuración:Spdt |Space Age Electronics SSU-PAM-1