Eaton UTS1JC1210P

Souriau circular connector plug, UTSseries, 10Core, Direct plug-in, Crimping, IP68,IP69K
$ 13.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC1210P.

IHS

Datasheet216 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+118%

CAD Models

Download Eaton UTS1JC1210P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Souriau Circular Connector Plug, UTS Series, 8 Pos, Straight, Crimp, IP68, IP69K
Souriau circular connector plug, UTSseries, 12Core, Direct plug-in, Crimping, IP68,IP69K
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Pin, Crimp, Panel Mount

Descriptions

Descriptions of Eaton UTS1JC1210P provided by its distributors.

Souriau circular connector plug, UTSseries, 10Core, Direct plug-in, Crimping, IP68,IP69K
Plastic in line receptacle, with cable gland backshell, for 10 male contacts, IP68/69K
Souriau SCT
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Cable Mount Connector Socket 12 Shell Size Male Contacts 10 Pole, UTS Series | Souriau-Sunbank by Eaton UTS1JC1210P
UTS IN-LINE RECEPTACLE WITH BACKSHELL
CONN RCPT HSG MALE 10POS INLINE
RECEPTACLE, SIZE12, 10WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Sty
Circular Connector Rcpt Size 12, 10Pos, Cable; Rango De Producto:Serie Trim Trio Uts; Género:Receptáculo Eléctrico; Núm. De Posiciones:10; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:12-10 |Souriau-Sunbank / Eaton UTS1JC1210P

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS1-JC1210P
  • UTS1JC1210P.