Eaton UTS010E7S

Souriau circular connector plug, UTSseries, 7Core, Flange mounting, welding, IP68,IP69K
$ 16.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS010E7S.

IHS

Datasheet216 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.36%

CAD Models

Download Eaton UTS010E7S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular, Receptacle, 7 Way, Jam Nut; |Souriau-Sunbank / Eaton UTS710E7S
UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Souriau circular connector plug, UTSseries, 6Core, Flange mounting, welding, IP68,IP69K
Amphenol Sine SystemsT 3437 000
Circular Connector, 7 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS010E7S provided by its distributors.

Souriau circular connector plug, UTSseries, 7Core, Flange mounting, welding, IP68,IP69K
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS010E7S
CONNECTOR, CIRCULAR, RCPT, 7POS, PANEL; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Co
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN